- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- S101156924
S101156924
Carlo Gavazzi
Electromechanical Relay SPDT 5A 24VDC 24/110/230VAC Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay SPDT 5A 24VDC 24/110/230VAC Plug-In
Search Keywords: S101156924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:S101156924
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Connector
-
Type:Time Delay Relay
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24/115 to 230 V
-
Contact Form:1 Form C
-
Maximum Current Rating:5 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:0.1sec to 10h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$114.44
5
$99.67
10
$94.43
25 +
$89.19
Click for Quote
Log in
to unlock special pricing