- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RZ4855HDP0
RZ4855HDP0
Carlo Gavazzi
Relay SSR 23mA 32V DC-IN 55A 660V AC-OUT 12-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 23mA 32V DC-IN 55A 660V AC-OUT 12-Pin
Search Keywords: RZ4855HDP0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RZ4855HDP0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:55(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:103 x 73.5 x 41 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.