- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RZ3A60D75P
RZ3A60D75P
Carlo Gavazzi
RZ 75A 600V DC IP + OVER TEMP
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
RZ 75A 600V DC IP + OVER TEMP
Search Keywords: RZ3A60D75P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RZ3A60D75P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:75(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:103 x 73.5 x 41 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2
$341.20
4
$336.08
6
$331.04
10
$326.07
20 +
$321.18
Click for Quote
Log in
to unlock special pricing