help desk software
Image is representational - see mfr. specs

RZ3A60D40

Carlo Gavazzi

Relay SSR 23mA 32V DC-IN 40A 660V AC-OUT 12-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 23mA 32V DC-IN 40A 660V AC-OUT 12-Pin
Search Keywords: RZ3A60D40
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    RZ3A60D40
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    660 V
  • Maximum Output Current:
    40(RMS) A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    103 x 73.5 x 41 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$202.69
2
$193.04
8
$184.27
20
$176.26
60 +
$168.90
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
RZ3A60D55
RZ3A60D55
VIEW PRODUCT
Solid State Relay - 3PST NO - 55 A - 660 VAC - Panel - Screw - Z