- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RZ3A60D25
Carlo Gavazzi
RZ3A60D25
Solid State Relay - 3PST NO - 25 A - 660 VAC - Panel - Screw - Zero Crossing
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carlo Gavazzi |
| Part No: | RZ3A60D25 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535908085 |
| COO: | MT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
| Output Type: | AC |
| Maximum Output Voltage: | 660 V |
| Maximum Output Current: | 25(RMS) A |
| Input Type: | DC |
| Input Voltage: | 32 V |
| Mounting: | Screw |
| Dimension: | 103 x 73.5 x 41 mm |