- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RZ3A60A55P
RZ3A60A55P
Carlo Gavazzi
RZ 55A 600V AC IP + OVER TEMP
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
RZ 55A 600V AC IP + OVER TEMP
Search Keywords: RZ3A60A55P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RZ3A60A55P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$319.77
2
$290.70
4
$286.33
6
$282.04
10
$277.82
20 +
$273.65
Click for Quote
Log in
to unlock special pricing