- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RZ3A60A55
RZ3A60A55
Carlo Gavazzi
Solid State Relay - 3PST NO - 55 A - 660 VAC - Panel - Screw - Zero Crossing
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3PST NO - 55 A - 660 VAC - Panel - Screw - Zero Crossing
Search Keywords: RZ3A60A55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RZ3A60A55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:55(RMS) A
-
Output Device:N/A
-
Input Type:AC,DC
-
Input Voltage:275,50 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:103 x 73.5 x 41 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Minimum Order Quantity:
2
14 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2
$284.54
6
$283.83
10
$270.30
20
$268.46
50
$260.56
100 +
$259.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT