- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RZ3A60A25
RZ3A60A25
Carlo Gavazzi
RZ 25A 600V AC IP
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
RZ 25A 600V AC IP
Search Keywords: RZ3A60A25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RZ3A60A25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:25(RMS) A
-
Output Device:N/A
-
Input Type:AC,DC
-
Input Voltage:275,50 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:103 x 73.5 x 41 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
107
Can Ship immediately
Minimum Order Quantity:
2
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2
$245.54
6
$244.62
10
$233.09
20
$232.51
50
$229.17
100 +
$228.59
Click for Quote
Log in
to unlock special pricing