- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RZ3A40A75
RZ3A40A75
Carlo Gavazzi
RZ 75A 400V AC IP
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
RZ 75A 400V AC IP
Search Keywords: RZ3A40A75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RZ3A40A75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Input Type:AC,DC
-
Input Voltage:24 - 275,24 - 50 V
-
Mounting:Screw
-
Dimension:103 x 73.5 x 41 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$310.36
4
$305.69
6
$301.11
10
$296.60
20 +
$292.15
Click for Quote
Log in
to unlock special pricing