- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RZ3A40A25
RZ3A40A25
Carlo Gavazzi
RZ 25A 400V AC IP
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
RZ 25A 400V AC IP
Search Keywords: RZ3A40A25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RZ3A40A25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Output Type:AC
-
Maximum Output Voltage:440 V
-
Maximum Output Current:25(RMS) A
-
Output Device:N/A
-
Input Type:AC,DC
-
Input Voltage:275,50 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:103 x 73.5 x 41 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$281.01
6
$266.22
10
$265.56
20
$263.27
50
$256.16
100 +
$255.52
Click for Quote
Log in
to unlock special pricing