- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RSLM100048
RSLM100048
Carlo Gavazzi
Relay 6A, 48Vdc Coil, Spst |Carlo Gavazzi RSLM100048
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 6A, 48Vdc Coil, Spst |Carlo Gavazzi RSLM100048
Search Keywords: RSLM100048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RSLM100048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
50 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
9
$23.98
100
$23.62
250
$23.27
500
$22.92
1,000
$11.71
1,500
$7.97
2,000 +
$7.81
Click for Quote
Log in
to unlock special pricing