- Home ›
- All Products›
- RSHP4025CV21
RSHP4025CV21
Carlo Gavazzi
RSH SOFTSTART 400V 25A+PUSH BU
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
RSH SOFTSTART 400V 25A+PUSH BU
Search Keywords: RSHP4025CV21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RSHP4025CV21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.