- Home ›
- All Products›
- RSHP2225CV21
Available Replacements
Carlo Gavazzi
RSHP2225CV21
RSH SOFTSTART 220V 25A + PUSH
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
RSH SOFTSTART 220V 25A + PUSH
Search Keywords: RSHP2225CV21
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carlo Gavazzi |
| Part No: | RSHP2225CV21 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is RSHP2225CV21 discontinued?
Yes, RSHP2225CV21 from Carlo Gavazzi is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RSHP2225CV21?
The recommended replacement for RSHP2225CV21 is RSGD4025E0VD20 from Carlo Gavazzi, available from OnlineComponents.com.
Is RSHP2225CV21 RoHS compliant?
Yes, RSHP2225CV21 is RoHS compliant.
What is the lead time for RSHP2225CV21?
The standard lead time for RSHP2225CV21 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.