- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RS1A48D40
Carlo Gavazzi
RS1A48D40
SSR RS 480V 40A DC IP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carlo Gavazzi |
| Part No: | RS1A48D40 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535908085 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Output Type: | AC |
| Maximum Output Voltage: | 530(RMS) V |
| Maximum Output Current: | 40(RMS) A |
| Output Device: | Triac |
| Input Type: | DC |
| Input Voltage: | 32 V |
| Mounting: | Screw |
| Dimension: | 58.2 x 44.8 x 28.8 mm |