- Home ›
- All Products›
- RS1A40D40
RS1A40D40
Carlo Gavazzi
SSR RS 400V 40A DC IP
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SSR RS 400V 40A DC IP
Search Keywords: RS1A40D40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RS1A40D40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$80.94
10
$60.70
15
$56.66
20 +
$55.52
Click for Quote
Log in
to unlock special pricing