- Home ›
- All Products›
- RP1A48D3M2
RP1A48D3M2
Carlo Gavazzi
SSR RP 480V 3A DIN RAIL
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SSR RP 480V 3A DIN RAIL
Search Keywords: RP1A48D3M2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RP1A48D3M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$51.10
5
$45.60
10
$44.24
30
$42.34
50
$40.60
100
$39.52
250 +
$38.93
Click for Quote
Log in
to unlock special pricing