- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RP1A23D6M1
RP1A23D6M1
Carlo Gavazzi
SSR RP 230V 6A DIN RAIL
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SSR RP 230V 6A DIN RAIL
Search Keywords: RP1A23D6M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RP1A23D6M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$57.98
5
$51.74
10
$50.19
30
$46.07
50
$45.38
100
$44.70
250 +
$44.03
Click for Quote
Log in
to unlock special pricing