- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RP1A23D5M1
RP1A23D5M1
Carlo Gavazzi
SSR RP 230V 5A DIN RAIL
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SSR RP 230V 5A DIN RAIL
Search Keywords: RP1A23D5M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RP1A23D5M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:265(RMS) V
-
Maximum Output Current:5 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:34 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43 x 0.5 x 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$48.13
5
$46.32
10
$43.57
30
$43.14
50
$40.87
100
$39.50
250 +
$39.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT