Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

RP1A23D5

SSR RP ZS 230V 5A DC IP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SSR RP ZS 230V 5A DC IP
Search Keywords: RP1A23D5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: RP1A23D5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908085
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Output Type: AC
Maximum Output Voltage: 265(RMS) V
Maximum Output Current: 5 A
Input Type: DC
Input Voltage: 32 V
Mounting: Through Hole
Dimension: 43 x 0.5 x 25.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RP1A23D5 RoHS compliant?
Yes, RP1A23D5 is RoHS compliant.
What is the lead time for RP1A23D5?
The standard lead time for RP1A23D5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$21.78
30
$21.42
50
$20.20
100
$19.52
250
$19.47
500
$19.42
1,000 +
$19.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!