- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RN1F23I30
RN1F23I30
Carlo Gavazzi
Relay SSR 20mA 10V DC-IN 30A 230V AC-OUT 2-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 20mA 10V DC-IN 30A 230V AC-OUT 2-Pin
Search Keywords: RN1F23I30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RN1F23I30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:230 V
-
Maximum Output Current:30 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:10 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:108.6 x 45 x 124 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.