- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RN1A48D20U
RN1A48D20U
Carlo Gavazzi
Relay SSR 6mA 32V DC-IN 20A 530V AC-OUT 4-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 6mA 32V DC-IN 20A 530V AC-OUT 4-Pin
Search Keywords: RN1A48D20U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RN1A48D20U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:530 V
-
Maximum Output Current:20 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:103.3 x 22.5 x 99.8 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.