- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RN1A48A50
RN1A48A50
Carlo Gavazzi
Relay SSR 12mA 265V AC/DC-IN 50A 530V AC-OUT 2-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 12mA 265V AC/DC-IN 50A 530V AC-OUT 2-Pin
Search Keywords: RN1A48A50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RN1A48A50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:530 V
-
Maximum Output Current:50@Ta=30C A
-
Output Device:N/A
-
Input Type:AC,DC
-
Input Voltage:265 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Contact Form:N/A
-
Termination Style:Screw Terminal
-
Dimension:120 x 45 x 108.6 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.