- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RMD3H24LA40
Carlo Gavazzi
RMD3H24LA40
3POLE 3LEG HYBRID RELAY 240VAC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carlo Gavazzi |
| Part No: | RMD3H24LA40 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | AC |
| Maximum Output Voltage: | 240(RMS) V |
| Maximum Output Current: | 40 A |
| Input Type: | AC,DC |
| Input Voltage: | 24 V |
| Mounting: | Screw |
| Dimension: | 140.7 x 97 x 50.7 mm |
-
This product is discontinued, but still in stock.