Image is representational - see mfr. specs

RMD2H24MA40

Carlo Gavazzi

3POLE 2LEG HYBRID RELAY 240VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
3POLE 2LEG HYBRID RELAY 240VAC
Search Keywords: RMD2H24MA40
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    RMD2H24MA40
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    240(RMS) V
  • Maximum Output Current:
    40 A
  • Input Type:
    AC
  • Input Voltage:
    120 V
  • Mounting:
    Screw
  • Dimension:
    140.7 x 97 x 50.7 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$213.81
3 +
$203.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!