- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RM1E60AA25
Carlo Gavazzi
RM1E60AA25
SSR AS 600V 25A 4-20MA
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carlo Gavazzi |
| Part No: | RM1E60AA25 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535908085 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Output Type: | AC |
| Maximum Output Voltage: | 660 V |
| Maximum Output Current: | 25(RMS) A |
| Input Type: | DC |
| Input Voltage: | 10 V |
| Mounting: | Screw |
| Dimension: | 58.2 x 44.8 x 28.8 mm |