- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RM1E48V100
RM1E48V100
Carlo Gavazzi
SSR AS 480V 100A 0-10V
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SSR AS 480V 100A 0-10V
Search Keywords: RM1E48V100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RM1E48V100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$331.31
2
$328.87
3
$327.27
4
$326.45
5 +
$325.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT