- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RM1E23V25
RM1E23V25
Carlo Gavazzi
SSR AS 230V 25A 0-10V
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SSR AS 230V 25A 0-10V
Search Keywords: RM1E23V25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RM1E23V25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:25(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:10 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.2 x 44.8 x 28.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$138.82
5
$128.46
10
$122.96
20
$117.90
50
$114.76
100 +
$113.04
Click for Quote
Log in
to unlock special pricing