Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

RM1E23AA25

Solid State Relay - SPST - 25 A - 280 VAC - Panel - Screw - Zero Crossing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - SPST - 25 A - 280 VAC - Panel - Screw - Zero Crossing
Search Keywords: RM1E23AA25
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: RM1E23AA25
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908085
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Output Type: AC
Maximum Output Voltage: 280 V
Maximum Output Current: 25(RMS) A
Input Type: DC
Input Voltage: 0 - 10 V
Mounting: Screw
Dimension: 44.8 x 58.2 x 28.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RM1E23AA25 RoHS compliant?
Yes, RM1E23AA25 is RoHS compliant.
What is the lead time for RM1E23AA25?
The standard lead time for RM1E23AA25 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Can Ship immediately
14 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$135.40
5
$133.19
10
$125.90
20
$125.59
50
$119.28
100 +
$118.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!