help desk software
Image is representational - see mfr. specs

RM1D500D10

Carlo Gavazzi

Solid State Relay - 500V 10ADC - IP20 - 1.38 x 2.56 x 1.97 Inches

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay - 500V 10ADC - IP20 - 1.38 x 2.56 x 1.97 Inches
Search Keywords: RM1D500D10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    RM1D500D10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908085
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    DC12933
  • Maximum Output Voltage:
    500 V
  • Maximum Output Current:
    10 A
  • Output Device:
    N/A
  • Input Type:
    DC12923
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    44.8 x 58.2 x 29.512920mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
17 Weeks can ship 3/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$135.73
5
$128.95
10 +
$122.50
Click for Quote
Log in to unlock special pricing