Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

RM1D200D20

Solid State Relay - 200V 20ADC - IP20 - 1.38 x 2.56 x 1.97 Inches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 200V 20ADC - IP20 - 1.38 x 2.56 x 1.97 Inches
Search Keywords: RM1D200D20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    RM1D200D20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908085
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    DC12933
  • Maximum Output Voltage:
    200 V
  • Maximum Output Current:
    50 A
  • Output Device:
    N/A
  • Input Type:
    DC12923
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    44.8 x 58.2 x 29.512920mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RM1D200D20 RoHS compliant?
Yes, RM1D200D20 is RoHS compliant.
What is the lead time for RM1D200D20?
The standard lead time for RM1D200D20 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$66.72
5
$64.14
10
$63.17
20
$61.51
60
$60.58
100 +
$59.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!