- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RM1D060D100
Carlo Gavazzi
RM1D060D100
Solid State Relay - 60V 100ADC - IP20 - 1.38 x 2.56 x 1.97 Inches
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carlo Gavazzi |
| Part No: | RM1D060D100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535908085 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Output Type: | DC12933 |
| Maximum Output Voltage: | 60 V |
| Maximum Output Current: | 100 A |
| Input Type: | DC12923 |
| Mounting: | Screw |
| Dimension: | 44.8 x 58.2 x 29.512920mmmm |