- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RM1C60D25
RM1C60D25
Carlo Gavazzi
SSR RM 600V 25A DC IP
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SSR RM 600V 25A DC IP
Search Keywords: RM1C60D25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RM1C60D25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
MOQ for out of Stock Qty:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$147.85
5
$135.94
10
$131.01
15
$130.38
20 +
$129.76
Click for Quote
Log in
to unlock special pricing