- Home ›
- All Products›
- RM1B60D50
RM1B60D50
Carlo Gavazzi
SSR RM 600V 50A DC IP
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
SSR RM 600V 50A DC IP
Search Keywords: RM1B60D50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RM1B60D50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$145.79
5
$143.61
10
$88.37
15
$69.96
20 +
$68.56
Click for Quote
Log in
to unlock special pricing