Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

RM1A60M100

SSR RM 600V 100A AC/DC IP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description +
SSR RM 600V 100A AC/DC IP
Search Keywords: RM1A60M100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    RM1A60M100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908085
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC12933
  • Maximum Output Voltage:
    660 V
  • Maximum Output Current:
    100(RMS) A
  • Output Device:
    Thyristor12932
  • Input Type:
    AC12923,DC12923
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    44.8 x 58.2 x 28.812920mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RM1A60M100 discontinued?
Yes, RM1A60M100 from Carlo Gavazzi is discontinued (end-of-life August 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RM1A60M100?
The recommended replacement for RM1A60M100 is RM1A60D100 from Carlo Gavazzi, available from OnlineComponents.com.
Is RM1A60M100 RoHS compliant?
Yes, RM1A60M100 is RoHS compliant.
What is the lead time for RM1A60M100?
The standard lead time for RM1A60M100 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$142.89
5
$140.75
10
$138.64
20
$136.56
60
$134.51
100 +
$132.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!