Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

RM1A60D75

SSR RM 600V 75A DC IP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SSR RM 600V 75A DC IP
Search Keywords: RM1A60D75
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: RM1A60D75
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908085
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC
Maximum Output Voltage: 660 V
Maximum Output Current: 75(RMS) A
Output Device: Thyristor
Input Type: DC
Mounting: Screw
Dimension: 44.8 x 58.2 x 28.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces RM1A60D75?
The recommended replacement for RM1A60D75 is RM1A60M75 from Carlo Gavazzi, available from OnlineComponents.com.
Is RM1A60D75 RoHS compliant?
Yes, RM1A60D75 is RoHS compliant.
What is the lead time for RM1A60D75?
The standard lead time for RM1A60D75 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$105.75
5
$101.66
10
$99.49
20
$97.49
60
$95.66
100 +
$94.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!