Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

RM1A60D50

Solid State Relay - SPST - 50 A - 660 VAC - Panel - Screw - Zero Crossing

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - SPST - 50 A - 660 VAC - Panel - Screw - Zero Crossing
Search Keywords: RM1A60D50
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    RM1A60D50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908085
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    660 V
  • Maximum Output Current:
    50(RMS) A
  • Output Device:
    Thyristor
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    44.8 x 58.2 x 28.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces RM1A60D50?
The recommended replacement for RM1A60D50 is RM1A60M50 from Carlo Gavazzi, available from OnlineComponents.com.
Is RM1A60D50 RoHS compliant?
Yes, RM1A60D50 is RoHS compliant.
What is the lead time for RM1A60D50?
The standard lead time for RM1A60D50 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 126
Can Ship immediately
10 Weeks can ship 11/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$89.95
5
$88.92
10 +
$79.83
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!