- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RM1A60A75
RM1A60A75
Carlo Gavazzi
SSR RM 600V 75A AC IP
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SSR RM 600V 75A AC IP
Search Keywords: RM1A60A75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RM1A60A75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:75(RMS) A
-
Output Device:Thyristor
-
Input Type:AC,DC
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:44.8 x 58.2 x 28.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$246.01
10
$151.39
15
$119.85
20 +
$117.45
Click for Quote
Log in
to unlock special pricing