- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RM1A48M25
RM1A48M25
Carlo Gavazzi
SSR RM 480V 25A AC/DC IP
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
SSR RM 480V 25A AC/DC IP
Search Keywords: RM1A48M25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RM1A48M25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.