- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RM1A40M75
RM1A40M75
Carlo Gavazzi
SSR RM 400V 75A AC/DC IP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
SSR RM 400V 75A AC/DC IP
Search Keywords: RM1A40M75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RM1A40M75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC12933
-
Maximum Output Voltage:440 V
-
Maximum Output Current:75(RMS) A
-
Output Device:Thyristor12932
-
Input Type:AC12923,DC12923
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:44.8 x 58.2 x 28.812920mmmm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$108.56
4
$103.38
15
$98.69
38
$94.39
112 +
$90.45
Click for Quote
Log in
to unlock special pricing