- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RM1A40M25
RM1A40M25
Carlo Gavazzi
SSR RM 400V 25A AC/DC IP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
SSR RM 400V 25A AC/DC IP
Search Keywords: RM1A40M25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RM1A40M25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC12933
-
Maximum Output Voltage:440 V
-
Maximum Output Current:25(RMS) A
-
Output Device:Thyristor12932
-
Input Type:AC12923,DC12923
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:44.8 x 58.2 x 28.812920mmmm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$69.91
6
$66.59
24
$63.57
58
$60.80
174 +
$58.25
Click for Quote
Log in
to unlock special pricing