Available Replacements
Older Equivalent
RM1A40M75
RM1A40M75

Carlo Gavazzi

In Stock: 5

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

RM1A40D75

Carlo Gavazzi

SSR RM 400V 75A DC IP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
SSR RM 400V 75A DC IP
Search Keywords: RM1A40D75
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    RM1A40D75
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908085
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    440 V
  • Maximum Output Current:
    75(RMS) A
  • Output Device:
    Thyristor
  • Input Type:
    DC
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    44.8 x 58.2 x 28.8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
10 Weeks can ship 8/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$205.64
5
$202.56
10
$124.65
15
$98.69
20 +
$96.71
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!