- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RM1A40D50
RM1A40D50
Carlo Gavazzi
SSR RM 400V 50A DC IP
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SSR RM 400V 50A DC IP
Search Keywords: RM1A40D50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RM1A40D50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:440 V
-
Maximum Output Current:50(RMS) A
-
Output Device:Thyristor
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:44.8 x 58.2 x 28.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$89.82
5
$88.79
10 +
$79.82
Click for Quote
Log in
to unlock special pricing