Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

RM1A23M25

SSR RM 230V 25A AC/DC IP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
SSR RM 230V 25A AC/DC IP
Search Keywords: RM1A23M25
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: RM1A23M25
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC12933
Maximum Output Voltage: 265 V
Maximum Output Current: 25(RMS) A
Output Device: Thyristor12932
Input Type: AC12923,DC12923
Mounting: Screw
Dimension: 44.8 x 58.2 x 28.812920mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RM1A23M25 discontinued?
Yes, RM1A23M25 from Carlo Gavazzi is discontinued (end-of-life August 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RM1A23M25?
The recommended replacement for RM1A23M25 is RM1A23A25 from Carlo Gavazzi, available from OnlineComponents.com.
Is RM1A23M25 RoHS compliant?
Yes, RM1A23M25 is RoHS compliant.
What is the lead time for RM1A23M25?
The standard lead time for RM1A23M25 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$77.28
6
$73.59
21
$70.25
53
$67.19
157 +
$64.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!