- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RM1A23D50
Carlo Gavazzi
RM1A23D50
Solid State Relay - SPST - 50 A - 265 VAC - Panel - Screw - Zero Crossing
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carlo Gavazzi |
| Part No: | RM1A23D50 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535908085 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Output Type: | AC |
| Maximum Output Voltage: | 265 V |
| Maximum Output Current: | 50(RMS) A |
| Output Device: | Thyristor |
| Input Type: | DC |
| Input Voltage: | 32 V |
| Mounting: | Screw |
| Dimension: | 44.8 x 58.2 x 28.8 mm |