Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

RM1A23D25

Solid State Relay - SPST - 25 A - 265 VAC - Panel - Screw - Zero Crossing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - SPST - 25 A - 265 VAC - Panel - Screw - Zero Crossing
Search Keywords: RM1A23D25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    RM1A23D25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908085
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    265 V
  • Maximum Output Current:
    25(RMS) A
  • Output Device:
    Thyristor
  • Input Type:
    DC
  • Input Voltage:
    3 - 32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    44.8 x 58.2 x 28.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces RM1A23D25?
The recommended replacement for RM1A23D25 is RM1A23M25 from Carlo Gavazzi, available from OnlineComponents.com.
Is RM1A23D25 RoHS compliant?
Yes, RM1A23D25 is RoHS compliant.
What is the lead time for RM1A23D25?
The standard lead time for RM1A23D25 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 194
Can Ship immediately
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$55.87
5
$53.84
20
$51.59
40
$48.80
60
$47.41
100
$47.30
260 +
$47.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!