- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RM1A23A75
Available Replacements
Older Equivalent
Carlo Gavazzi
RM1A23A75
Solid State Relay - SPST - 75 A - 265 VAC - Panel - Screw - Zero Crossing
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
Solid State Relay - SPST - 75 A - 265 VAC - Panel - Screw - Zero Crossing
Search Keywords: RM1A23A75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RM1A23A75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:265 V
-
Maximum Output Current:75(RMS) A
-
Output Device:Thyristor
-
Input Type:AC,DC
-
Input Voltage:280,48 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:44.8 x 58.2 x 28.8 mm
Product Guides
+
Frequently Asked Questions
What replaces RM1A23A75?
The recommended replacement for RM1A23A75 is RM1A23M75 from Carlo Gavazzi, available from OnlineComponents.com.
Is RM1A23A75 RoHS compliant?
Yes, RM1A23A75 is RoHS compliant.
What is the lead time for RM1A23A75?
The standard lead time for RM1A23A75 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
10 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$101.13
5
$99.16
10
$94.20
20
$91.73
60
$89.25
100 +
$84.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT