Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

RM1A23A25

SSR RM 230V 25A AC IP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SSR RM 230V 25A AC IP
Search Keywords: RM1A23A25
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: RM1A23A25
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908085
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC
Maximum Output Voltage: 265 V
Maximum Output Current: 25(RMS) A
Output Device: Thyristor
Input Type: AC,DC
Input Voltage: 280,48 V
Mounting: Screw
Dimension: 44.8 x 58.2 x 28.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces RM1A23A25?
The recommended replacement for RM1A23A25 is RM1A23M25 from Carlo Gavazzi, available from OnlineComponents.com.
Is RM1A23A25 RoHS compliant?
Yes, RM1A23A25 is RoHS compliant.
What is the lead time for RM1A23A25?
The standard lead time for RM1A23A25 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 401
Can Ship immediately
8 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$56.81
5
$54.75
20
$52.83
40
$51.44
60
$50.05
100
$48.38
260 +
$48.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!