- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RKD2A60D75C
RKD2A60D75C
Carlo Gavazzi
SSR 2 POLE-2X DC IN-ZC 600V 75A-CONN IN
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SSR 2 POLE-2X DC IN-ZC 600V 75A-CONN IN
Search Keywords: RKD2A60D75C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RKD2A60D75C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$134.23
5
$124.21
10
$118.89
20
$114.00
50
$110.96
100 +
$109.30
Click for Quote
Log in
to unlock special pricing