- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RKD2A60D50P
RKD2A60D50P
Carlo Gavazzi
SSR 2 POLE-2X DC IN-ZC 600V 50
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SSR 2 POLE-2X DC IN-ZC 600V 50
Search Keywords: RKD2A60D50P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RKD2A60D50P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:N/A
-
Maximum Output Voltage:N/A
-
Maximum Output Current:100 A
-
Output Device:N/A
-
Input Type:AC
-
Mounting:Screw
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$106.64
5
$98.69
10
$95.83
20
$90.58
50
$88.16
100 +
$86.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT