Image is representational - see mfr. specs

RK2A60D50P

Carlo Gavazzi

SSR 2 POLE-1X DC IN-ZC 600V 50

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
SSR 2 POLE-1X DC IN-ZC 600V 50
Search Keywords: RK2A60D50P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    RK2A60D50P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908085
  • COO:
    MT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Output Type:
    AC
  • Maximum Output Voltage:
    600 V
  • Maximum Output Current:
    N/A
  • Output Device:
    N/A
  • Input Type:
    AC
  • Input Voltage:
    660 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58 x 44.5 x 44 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
19   can ship 7/27/26
32 Weeks can ship 1/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$103.89
5
$96.13
10
$93.35
20
$88.23
50
$85.88
100 +
$84.59
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!